
KGM15ACG1E100JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E100JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E100JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E100JT |
Description | CAP CER 10PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E100JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.53000 | ₹105.30 |
| 50 | ₹7.47360 | ₹373.68 |
| 100 | ₹6.55100 | ₹655.10 |
| 500 | ₹4.99104 | ₹2,495.52 |
| 1,000 | ₹4.50927 | ₹4,509.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.78964 | ₹15,158.56 |
| 8,000 | ₹3.52255 | ₹28,180.40 |
| 12,000 | ₹3.38886 | ₹40,666.32 |
| 20,000 | ₹3.24073 | ₹64,814.60 |
| 28,000 | ₹3.15418 | ₹88,317.04 |
| 40,000 | ₹3.07092 | ₹1,22,836.80 |