100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E101GT

DigiKey Part Number
478-KGM15ACG1E101GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E101GTCT-ND - Cut Tape (CT)
478-KGM15ACG1E101GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E101GT
Description
CAP CER 100PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E101GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,565
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.68700₹206.87
50₹15.20800₹760.40
100₹13.53060₹1,353.06
500₹10.70148₹5,350.74
1,000₹9.82833₹9,828.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.52000₹34,080.00
8,000₹8.03415₹64,273.20
12,000₹7.79089₹93,490.68
20,000₹7.52128₹1,50,425.60
28,000₹7.36366₹2,06,182.48
40,000₹7.21204₹2,88,481.60
Manufacturers Standard Package