
KGM15ACG1E101JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E101JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E101JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E101JT |
Description | CAP CER 100PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E101JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.65900 | ₹46.59 |
| 50 | ₹3.16840 | ₹158.42 |
| 100 | ₹2.72100 | ₹272.10 |
| 500 | ₹1.97740 | ₹988.70 |
| 1,000 | ₹1.75096 | ₹1,750.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.41247 | ₹5,649.88 |
| 8,000 | ₹1.28690 | ₹10,295.20 |
| 12,000 | ₹1.22408 | ₹14,688.96 |
| 20,000 | ₹1.15457 | ₹23,091.40 |
| 28,000 | ₹1.11397 | ₹31,191.16 |
| 40,000 | ₹1.07490 | ₹42,996.00 |