100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E101KT

DigiKey Part Number
478-KGM15ACG1E101KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E101KTCT-ND - Cut Tape (CT)
478-KGM15ACG1E101KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E101KT
Description
CAP CER 100PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E101KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,261
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.43700₹104.37
50₹7.39900₹369.95
100₹6.47640₹647.64
500₹4.92954₹2,464.77
1,000₹4.45336₹4,453.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.74025₹14,961.00
8,000₹3.47572₹27,805.76
12,000₹3.34336₹40,120.32
20,000₹3.19665₹63,933.00
28,000₹3.11095₹87,106.60
40,000₹3.02850₹1,21,140.00
Manufacturers Standard Package