KGM15ACG1E102MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹48.28246
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹42.31064
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,030
Unit Price: ₹75.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,890
Unit Price: ₹13.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,376
Unit Price: ₹13.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,149
Unit Price: ₹25.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,204
Unit Price: ₹21.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,238
Unit Price: ₹16.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 75,514
Unit Price: ₹10.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,14,012
Unit Price: ₹10.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,054
Unit Price: ₹12.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.91102
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,090
Unit Price: ₹66.16000
Datasheet
1000 pF ±20% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E102MT

DigiKey Part Number
478-KGM15ACG1E102MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E102MT
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E102MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.43368₹21,734.72
Manufacturers Standard Package