KGM15ACG1E150GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 16,358
Unit Price: ₹39.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,282
Unit Price: ₹38.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,596
Unit Price: ₹15.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,453
Unit Price: ₹39.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,975
Unit Price: ₹37.27000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹19.45910
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹11.22193
Datasheet

Direct


Vishay Vitramon
In Stock: 1,282
Unit Price: ₹13.05000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.02829
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.76001
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.76001
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹19.45910
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.76001
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹19.45910
Datasheet
15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E150GT

DigiKey Part Number
478-KGM15ACG1E150GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E150GT
Description
CAP CER 15PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E150GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.09309₹36,372.36
Manufacturers Standard Package