
KGM15ACG1E150JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E150JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1E150JMCT-ND - Cut Tape (CT) 478-KGM15ACG1E150JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E150JM |
Description | CAP CER 15PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E150JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.96000 | ₹17.96 |
| 10 | ₹10.39600 | ₹103.96 |
| 50 | ₹7.37180 | ₹368.59 |
| 100 | ₹6.45500 | ₹645.50 |
| 500 | ₹4.90506 | ₹2,452.53 |
| 1,000 | ₹4.42968 | ₹4,429.68 |
| 2,500 | ₹3.92897 | ₹9,822.43 |
| 5,000 | ₹3.62710 | ₹18,135.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.25486 | ₹48,822.90 |
| 30,000 | ₹3.07274 | ₹92,182.20 |
| 45,000 | ₹2.98152 | ₹1,34,168.40 |
| 75,000 | ₹2.88041 | ₹2,16,030.75 |
| 1,05,000 | ₹2.82131 | ₹2,96,237.55 |
| 1,50,000 | ₹2.76447 | ₹4,14,670.50 |