220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E221JT

DigiKey Part Number
478-KGM15ACG1E221JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E221JTCT-ND - Cut Tape (CT)
478-KGM15ACG1E221JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E221JT
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E221JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,08,439
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.26200₹32.62
50₹2.21780₹110.89
100₹1.89170₹189.17
500₹1.35120₹675.60
1,000₹1.18719₹1,187.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.94048₹3,761.92
8,000₹0.84939₹6,795.12
12,000₹0.80388₹9,646.56
20,000₹0.75346₹15,069.20
28,000₹0.72399₹20,271.72
40,000₹0.69568₹27,827.20
Manufacturers Standard Package