
KGM15ACG1E470GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E470GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E470GTCT-ND - Cut Tape (CT) 478-KGM15ACG1E470GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E470GT |
Description | CAP CER 47PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E470GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.68700 | ₹206.87 |
| 50 | ₹15.20800 | ₹760.40 |
| 100 | ₹13.53060 | ₹1,353.06 |
| 500 | ₹10.70148 | ₹5,350.74 |
| 1,000 | ₹9.82833 | ₹9,828.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.52000 | ₹34,080.00 |
| 8,000 | ₹8.03415 | ₹64,273.20 |
| 12,000 | ₹7.79089 | ₹93,490.68 |
| 20,000 | ₹7.52128 | ₹1,50,425.60 |
| 28,000 | ₹7.36366 | ₹2,06,182.48 |
| 40,000 | ₹7.21204 | ₹2,88,481.60 |