
KGM15ACG1E471JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E471JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E471JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E471JT |
Description | CAP CER 470PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E471JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 50 | ₹3.67160 | ₹183.58 |
| 100 | ₹3.16830 | ₹316.83 |
| 500 | ₹2.32034 | ₹1,160.17 |
| 1,000 | ₹2.06127 | ₹2,061.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.67479 | ₹6,699.16 |
| 8,000 | ₹1.53151 | ₹12,252.08 |
| 12,000 | ₹1.45976 | ₹17,517.12 |
| 20,000 | ₹1.38036 | ₹27,607.20 |
| 28,000 | ₹1.33396 | ₹37,350.88 |
| 40,000 | ₹1.28937 | ₹51,574.80 |