0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E4R7CT

DigiKey Part Number
478-KGM15ACG1E4R7CTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E4R7CT-ND - Cut Tape (CT)
478-KGM15ACG1E4R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E4R7CT
Description
CAP CER 4.7PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E4R7CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,814
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.86000₹16.86
10₹9.76100₹97.61
50₹6.92180₹346.09
100₹6.06090₹606.09
500₹4.61626₹2,308.13
1,000₹4.17255₹4,172.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.95682₹11,827.28
8,000₹2.83480₹22,678.40
12,000₹2.77372₹33,284.64
20,000₹2.75724₹55,144.80
28,000₹2.70131₹75,636.68
40,000₹2.69171₹1,07,668.40
Manufacturers Standard Package