
KGM21ACG1H682JU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1H682JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H682JUCT-ND - Cut Tape (CT) 478-KGM21ACG1H682JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H682JU |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H682JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹51.47000 | ₹51.47 |
10 | ₹31.85800 | ₹318.58 |
50 | ₹24.06620 | ₹1,203.31 |
100 | ₹21.66140 | ₹2,166.14 |
500 | ₹17.62376 | ₹8,811.88 |
1,000 | ₹16.37697 | ₹16,376.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹15.13254 | ₹45,397.62 |
6,000 | ₹14.36361 | ₹86,181.66 |
9,000 | ₹13.97842 | ₹1,25,805.78 |
15,000 | ₹13.55149 | ₹2,03,272.35 |
21,000 | ₹13.30187 | ₹2,79,339.27 |
30,000 | ₹13.06173 | ₹3,91,851.90 |
36,000 | ₹12.94795 | ₹4,66,126.20 |