
KGM15ACG1H102KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H102KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H102KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H102KT |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.86440 | ₹243.22 |
| 100 | ₹4.23060 | ₹423.06 |
| 500 | ₹3.14782 | ₹1,573.91 |
| 1,000 | ₹2.81608 | ₹2,816.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.31917 | ₹9,276.68 |
| 8,000 | ₹2.13512 | ₹17,080.96 |
| 12,000 | ₹2.04295 | ₹24,515.40 |
| 20,000 | ₹1.94088 | ₹38,817.60 |
| 28,000 | ₹1.88123 | ₹52,674.44 |
| 40,000 | ₹1.82388 | ₹72,955.20 |