
KGM15ACG1H120JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H120JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H120JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H120JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H120JM |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H120JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.25000 | ₹102.50 |
| 50 | ₹7.26860 | ₹363.43 |
| 100 | ₹6.36460 | ₹636.46 |
| 500 | ₹4.83636 | ₹2,418.18 |
| 1,000 | ₹4.36763 | ₹4,367.63 |
| 2,500 | ₹3.87393 | ₹9,684.83 |
| 5,000 | ₹3.57629 | ₹17,881.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.93813 | ₹14,071.95 |
| 30,000 | ₹0.86607 | ₹25,982.10 |
| 45,000 | ₹0.83000 | ₹37,350.00 |
| 75,000 | ₹0.79006 | ₹59,254.50 |
| 1,05,000 | ₹0.76672 | ₹80,505.60 |
| 1,50,000 | ₹0.74426 | ₹1,11,639.00 |