
KGM15ACG1H150JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H150JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H150JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H150JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H150JM |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H150JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.51600 | ₹125.80 |
| 100 | ₹2.14330 | ₹214.33 |
| 500 | ₹1.54316 | ₹771.58 |
| 1,000 | ₹1.35958 | ₹1,359.58 |
| 2,500 | ₹1.16520 | ₹2,913.00 |
| 5,000 | ₹1.04890 | ₹5,244.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.90527 | ₹13,579.05 |
| 30,000 | ₹0.83513 | ₹25,053.90 |
| 45,000 | ₹0.80005 | ₹36,002.25 |
| 75,000 | ₹0.76118 | ₹57,088.50 |
| 1,05,000 | ₹0.73846 | ₹77,538.30 |
| 1,50,000 | ₹0.71661 | ₹1,07,491.50 |