
06035A1R0K4T2A | |
---|---|
DigiKey Part Number | 478-13024-2-ND - Tape & Reel (TR) 478-13024-1-ND - Cut Tape (CT) 478-13024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A1R0K4T2A |
Description | CAP CER 1PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A1R0K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
10 | ₹29.37300 | ₹293.73 |
50 | ₹22.11400 | ₹1,105.70 |
100 | ₹19.87780 | ₹1,987.78 |
500 | ₹16.10454 | ₹8,052.27 |
1,000 | ₹14.93849 | ₹14,938.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹13.00041 | ₹52,001.64 |
8,000 | ₹12.63103 | ₹1,01,048.24 |
12,000 | ₹12.44586 | ₹1,49,350.32 |
20,000 | ₹12.09060 | ₹2,41,812.00 |
28,000 | ₹11.87550 | ₹3,32,514.00 |
40,000 | ₹11.66851 | ₹4,66,740.40 |
48,000 | ₹11.57042 | ₹5,55,380.16 |