
KGM15ACG1H271KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H271KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H271KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H271KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H271KT |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H271KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.62300 | ₹106.23 |
| 50 | ₹7.54800 | ₹377.40 |
| 100 | ₹6.61620 | ₹661.62 |
| 500 | ₹5.04136 | ₹2,520.68 |
| 1,000 | ₹4.55680 | ₹4,556.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.83088 | ₹15,323.52 |
| 8,000 | ₹3.56157 | ₹28,492.56 |
| 12,000 | ₹3.42676 | ₹41,121.12 |
| 20,000 | ₹3.27745 | ₹65,549.00 |
| 28,000 | ₹3.19016 | ₹89,324.48 |
| 40,000 | ₹3.10622 | ₹1,24,248.80 |