
KGM15ACG1H2R2DT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H2R2DTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H2R2DTCT-ND - Cut Tape (CT) 478-KGM15ACG1H2R2DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H2R2DT |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H2R2DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹13.41900 | ₹134.19 |
| 50 | ₹8.05120 | ₹402.56 |
| 100 | ₹6.79330 | ₹679.33 |
| 500 | ₹4.64998 | ₹2,324.99 |
| 1,000 | ₹4.11323 | ₹4,113.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.66594 | ₹14,663.76 |
| 8,000 | ₹3.40537 | ₹27,242.96 |
| 12,000 | ₹3.27494 | ₹39,299.28 |
| 20,000 | ₹3.13044 | ₹62,608.80 |
| 28,000 | ₹3.04602 | ₹85,288.56 |
| 40,000 | ₹2.96483 | ₹1,18,593.20 |