
KGM15ACG1H681JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H681JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H681JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H681JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H681JM |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H681JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹14.16400 | ₹141.64 |
| 50 | ₹8.46120 | ₹423.06 |
| 100 | ₹7.15670 | ₹715.67 |
| 500 | ₹4.89412 | ₹2,447.06 |
| 1,000 | ₹4.32942 | ₹4,329.42 |
| 2,500 | ₹4.14118 | ₹10,352.95 |
| 5,000 | ₹3.76471 | ₹18,823.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.44003 | ₹21,600.45 |
| 30,000 | ₹1.34048 | ₹40,214.40 |
| 45,000 | ₹1.29065 | ₹58,079.25 |
| 75,000 | ₹1.23545 | ₹92,658.75 |
| 1,05,000 | ₹1.20318 | ₹1,26,333.90 |
| 1,50,000 | ₹1.17215 | ₹1,75,822.50 |