8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H8R2DT

DigiKey Part Number
478-KGM15ACG1H8R2DTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H8R2DTCT-ND - Cut Tape (CT)
478-KGM15ACG1H8R2DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H8R2DT
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H8R2DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,908
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.75900₹87.59
50₹6.15020₹307.51
100₹5.36750₹536.75
500₹4.04428₹2,022.14
1,000₹3.63798₹3,637.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.02994₹12,119.76
8,000₹2.80420₹22,433.60
12,000₹2.69129₹32,295.48
20,000₹2.56616₹51,323.20
28,000₹2.49306₹69,805.68
40,000₹2.42272₹96,908.80
Manufacturers Standard Package