KGM15ACG2A180KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹47.96703
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.71143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,573
Unit Price: ₹39.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.00706
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.02808
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,615
Unit Price: ₹17.71000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹5.04812
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.35132
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.02829
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹16.09742
Datasheet

Upgrade


KEMET
In Stock: 2,585
Unit Price: ₹24.23000
Datasheet

Upgrade


TDK
In Stock: 1,275
Unit Price: ₹13.98000
Datasheet

Upgrade


TDK
In Stock: 7,129
Unit Price: ₹13.98000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,05,021
Unit Price: ₹11.18000
Datasheet
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A180KM

DigiKey Part Number
478-KGM15ACG2A180KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG2A180KM
Description
CAP CER 18PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A180KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹3.00022₹45,003.30
Manufacturers Standard Package