KGM15ACG2A1R2DT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹14.86061
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.56157
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹3.83041
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.12674
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.82179
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet
1.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A1R2DT

DigiKey Part Number
478-KGM15ACG2A1R2DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG2A1R2DT
Description
CAP CER 1.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A1R2DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.25383₹29,015.32
Manufacturers Standard Package