KGM15AR51H104MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹89.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 74,608
Unit Price: ₹18.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,31,640
Unit Price: ₹29.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,31,571
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,211
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.49787
Datasheet

Upgrade


Knowles Novacap
In Stock: 793
Unit Price: ₹230.17000
Datasheet

Upgrade


Knowles Novacap
In Stock: 7,790
Unit Price: ₹120.21000
Datasheet

Upgrade


KEMET
In Stock: 2,24,971
Unit Price: ₹41.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.64652
Datasheet

Upgrade


KEMET
In Stock: 1,00,40,780
Unit Price: ₹9.32000
Datasheet

Upgrade


KEMET
In Stock: 55,539
Unit Price: ₹63.37000
Datasheet

Upgrade


KEMET
In Stock: 25,48,913
Unit Price: ₹31.68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹172.39000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51H104MM

DigiKey Part Number
478-KGM15AR51H104MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR51H104MM
Description
CAP CER 0.1UF 50V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51H104MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,35,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹7.48892₹1,12,333.80
Manufacturers Standard Package