0.1 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR70J104JT

DigiKey Part Number
478-KGM15AR70J104JTTR-ND - Tape & Reel (TR)
478-KGM15AR70J104JTCT-ND - Cut Tape (CT)
478-KGM15AR70J104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR70J104JT
Description
CAP CER 0.1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR70J104JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,423
Factory Stock: 1,60,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
50₹2.49740₹124.87
100₹2.14330₹214.33
500₹1.54130₹770.65
1,000₹1.35679₹1,356.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.08189₹4,327.56
8,000₹0.98008₹7,840.64
12,000₹0.92914₹11,149.68
20,000₹0.87283₹17,456.60
28,000₹0.83987₹23,516.36
40,000₹0.80825₹32,330.00
Manufacturers Standard Package