
KGM15AR71A124JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A124JTTR-ND - Tape & Reel (TR) 478-KGM15AR71A124JTCT-ND - Cut Tape (CT) 478-KGM15AR71A124JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A124JT |
Description | CAP CER 0.12UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A124JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹28.23500 | ₹282.35 |
| 50 | ₹19.75540 | ₹987.77 |
| 100 | ₹16.94120 | ₹1,694.12 |
| 500 | ₹12.70684 | ₹6,353.42 |
| 1,000 | ₹10.72944 | ₹10,729.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.01726 | ₹40,069.04 |
| 8,000 | ₹9.47084 | ₹75,766.72 |
| 12,000 | ₹9.19723 | ₹1,10,366.76 |
| 20,000 | ₹8.89395 | ₹1,77,879.00 |
| 28,000 | ₹8.71669 | ₹2,44,067.32 |
| 40,000 | ₹8.54613 | ₹3,41,845.20 |