
KGM15AR71A472JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A472JTTR-ND - Tape & Reel (TR) 478-KGM15AR71A472JTCT-ND - Cut Tape (CT) 478-KGM15AR71A472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A472JT |
Description | CAP CER 4700PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A472JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.84040 | ₹492.02 |
| 100 | ₹8.66630 | ₹866.63 |
| 500 | ₹6.69634 | ₹3,348.17 |
| 1,000 | ₹6.09064 | ₹6,090.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.96379 | ₹19,855.16 |
| 8,000 | ₹4.63717 | ₹37,097.36 |
| 12,000 | ₹4.47355 | ₹53,682.60 |
| 20,000 | ₹4.29243 | ₹85,848.60 |
| 28,000 | ₹4.18648 | ₹1,17,221.44 |
| 40,000 | ₹4.08465 | ₹1,63,386.00 |