
KGM15AR71A472KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A472KMTR-ND - Tape & Reel (TR) 478-KGM15AR71A472KMCT-ND - Cut Tape (CT) 478-KGM15AR71A472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A472KM |
Description | CAP CER 4700PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A472KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.25000 | ₹102.50 |
| 50 | ₹7.26860 | ₹363.43 |
| 100 | ₹6.36460 | ₹636.46 |
| 500 | ₹4.83636 | ₹2,418.18 |
| 1,000 | ₹4.36763 | ₹4,367.63 |
| 2,500 | ₹3.87393 | ₹9,684.83 |
| 5,000 | ₹3.57629 | ₹17,881.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.20926 | ₹48,138.90 |
| 30,000 | ₹3.02969 | ₹90,890.70 |
| 45,000 | ₹2.93975 | ₹1,32,288.75 |
| 75,000 | ₹2.84006 | ₹2,13,004.50 |
| 1,05,000 | ₹2.78179 | ₹2,92,087.95 |
| 1,50,000 | ₹2.72574 | ₹4,08,861.00 |