KGM15AR71C152KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,512
Unit Price: ₹22.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,430
Unit Price: ₹22.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,650
Unit Price: ₹17.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.39123
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,875
Unit Price: ₹22.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,596
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,730
Unit Price: ₹21.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.74585
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,499
Unit Price: ₹13.05000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Direct


KEMET
In Stock: 6,411
Unit Price: ₹26.09000
Datasheet

Direct


YAGEO
In Stock: 15,475
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.16564
Datasheet
1500 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C152KT

DigiKey Part Number
478-KGM15AR71C152KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71C152KT
Description
CAP CER 1500PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C152KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.45592₹27,647.36