0.018 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C183KT

DigiKey Part Number
478-KGM15AR71C183KTTR-ND - Tape & Reel (TR)
478-KGM15AR71C183KTCT-ND - Cut Tape (CT)
478-KGM15AR71C183KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C183KT
Description
CAP CER 0.018UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C183KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹12.86000₹128.60
50₹9.20680₹460.34
100₹8.09790₹809.79
500₹6.23600₹3,118.00
1,000₹5.66291₹5,662.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.01154₹20,046.16
8,000₹4.68260₹37,460.80
12,000₹4.51789₹54,214.68
20,000₹4.33543₹86,708.60
28,000₹4.22878₹1,18,405.84
40,000₹4.12618₹1,65,047.20
Manufacturers Standard Package