
KGM15AR71C222JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C222JTTR-ND - Tape & Reel (TR) 478-KGM15AR71C222JTCT-ND - Cut Tape (CT) 478-KGM15AR71C222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C222JT |
Description | CAP CER 2200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C222JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.13900 | ₹131.39 |
| 50 | ₹9.46760 | ₹473.38 |
| 100 | ₹8.34010 | ₹834.01 |
| 500 | ₹6.43170 | ₹3,215.85 |
| 1,000 | ₹5.84369 | ₹5,843.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.96379 | ₹19,855.16 |
| 8,000 | ₹4.63717 | ₹37,097.36 |
| 12,000 | ₹4.47355 | ₹53,682.60 |
| 20,000 | ₹4.29243 | ₹85,848.60 |
| 28,000 | ₹4.18648 | ₹1,17,221.44 |
| 40,000 | ₹4.08465 | ₹1,63,386.00 |