2200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C222JT

DigiKey Part Number
478-KGM15AR71C222JTTR-ND - Tape & Reel (TR)
478-KGM15AR71C222JTCT-ND - Cut Tape (CT)
478-KGM15AR71C222JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C222JT
Description
CAP CER 2200PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C222JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,445
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.13900₹131.39
50₹9.46760₹473.38
100₹8.34010₹834.01
500₹6.43170₹3,215.85
1,000₹5.84369₹5,843.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.96379₹19,855.16
8,000₹4.63717₹37,097.36
12,000₹4.47355₹53,682.60
20,000₹4.29243₹85,848.60
28,000₹4.18648₹1,17,221.44
40,000₹4.08465₹1,63,386.00
Manufacturers Standard Package