
KGM15AR71C223KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C223KMTR-ND - Tape & Reel (TR) 478-KGM15AR71C223KMCT-ND - Cut Tape (CT) 478-KGM15AR71C223KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C223KM |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C223KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹3.70880 | ₹185.44 |
| 100 | ₹3.19630 | ₹319.63 |
| 500 | ₹2.34456 | ₹1,172.28 |
| 1,000 | ₹2.08364 | ₹2,083.64 |
| 2,500 | ₹1.80855 | ₹4,521.38 |
| 5,000 | ₹1.64361 | ₹8,218.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.44003 | ₹21,600.45 |
| 30,000 | ₹1.34048 | ₹40,214.40 |
| 45,000 | ₹1.29065 | ₹58,079.25 |
| 75,000 | ₹1.23545 | ₹92,658.75 |
| 1,05,000 | ₹1.20318 | ₹1,26,333.90 |
| 1,50,000 | ₹1.17215 | ₹1,75,822.50 |