3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C332KT

DigiKey Part Number
478-KGM15AR71C332KTTR-ND - Tape & Reel (TR)
478-KGM15AR71C332KTCT-ND - Cut Tape (CT)
478-KGM15AR71C332KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C332KT
Description
CAP CER 3300PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C332KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,036
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.16800₹31.68
50₹2.12460₹106.23
100₹1.81710₹181.71
500₹1.29714₹648.57
1,000₹1.13687₹1,136.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.89948₹3,597.92
8,000₹0.81153₹6,492.24
12,000₹0.76754₹9,210.48
20,000₹0.71888₹14,377.60
28,000₹0.69048₹19,333.44
40,000₹0.66316₹26,526.40
Manufacturers Standard Package