
KGM15AR71E331KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E331KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E331KTCT-ND - Cut Tape (CT) 478-KGM15AR71E331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E331KT |
Description | CAP CER 330PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E331KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.38560 | ₹238.56 |
| 500 | ₹1.72394 | ₹861.97 |
| 1,000 | ₹1.52173 | ₹1,521.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.21981 | ₹4,879.24 |
| 8,000 | ₹1.10798 | ₹8,863.84 |
| 12,000 | ₹1.05199 | ₹12,623.88 |
| 20,000 | ₹0.99005 | ₹19,801.00 |
| 28,000 | ₹0.95386 | ₹26,708.08 |
| 40,000 | ₹0.91905 | ₹36,762.00 |