
KGM15AR71E332KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E332KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E332KTCT-ND - Cut Tape (CT) 478-KGM15AR71E332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E332KT |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E332KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 50 | ₹2.46020 | ₹123.01 |
| 100 | ₹2.10600 | ₹210.60 |
| 500 | ₹1.51520 | ₹757.60 |
| 1,000 | ₹1.33256 | ₹1,332.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.06186 | ₹4,247.44 |
| 8,000 | ₹0.96156 | ₹7,692.48 |
| 12,000 | ₹0.91144 | ₹10,937.28 |
| 20,000 | ₹0.85591 | ₹17,118.20 |
| 28,000 | ₹0.82346 | ₹23,056.88 |
| 40,000 | ₹0.79229 | ₹31,691.60 |