KGM15AR71E471MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,879
Unit Price: ₹75.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,006
Unit Price: ₹34.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,033
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 209
Unit Price: ₹18.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,457
Unit Price: ₹54.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 42,827
Unit Price: ₹15.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,470
Unit Price: ₹13.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,109
Unit Price: ₹22.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,609
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 607
Unit Price: ₹22.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,283
Unit Price: ₹9.32000
Datasheet
470 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E471MT

DigiKey Part Number
478-KGM15AR71E471MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71E471MT
Description
CAP CER 470PF 25V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E471MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.27805₹13,112.20
Manufacturers Standard Package