
KGM15AR71E562MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E562MTTR-ND - Tape & Reel (TR) 478-KGM15AR71E562MTCT-ND - Cut Tape (CT) 478-KGM15AR71E562MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E562MT |
Description | CAP CER 5600PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E562MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.87800 | ₹98.78 |
| 50 | ₹6.97040 | ₹348.52 |
| 100 | ₹6.10370 | ₹610.37 |
| 500 | ₹4.63134 | ₹2,315.67 |
| 1,000 | ₹4.17846 | ₹4,178.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.50007 | ₹14,000.28 |
| 8,000 | ₹3.24835 | ₹25,986.80 |
| 12,000 | ₹3.12243 | ₹37,469.16 |
| 20,000 | ₹2.98293 | ₹59,658.60 |
| 28,000 | ₹2.90135 | ₹81,237.80 |
| 40,000 | ₹2.82295 | ₹1,12,918.00 |