10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H103MM

DigiKey Part Number
478-KGM15AR71H103MMTR-ND - Tape & Reel (TR)
478-KGM15AR71H103MMCT-ND - Cut Tape (CT)
478-KGM15AR71H103MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H103MM
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H103MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,804
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.28700₹42.87
50₹2.92600₹146.30
100₹2.51600₹251.60
500₹1.82644₹913.22
1,000₹1.61491₹1,614.91
2,500₹1.39145₹3,478.62
5,000₹1.25708₹6,285.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.09171₹16,375.65
30,000₹1.01088₹30,326.40
45,000₹0.97042₹43,668.90
75,000₹0.92560₹69,420.00
1,05,000₹0.89940₹94,437.00
1,50,000₹0.87422₹1,31,133.00
Manufacturers Standard Package