
KGM15AR71H103MM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H103MMTR-ND - Tape & Reel (TR) 478-KGM15AR71H103MMCT-ND - Cut Tape (CT) 478-KGM15AR71H103MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H103MM |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H103MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 50 | ₹2.92600 | ₹146.30 |
| 100 | ₹2.51600 | ₹251.60 |
| 500 | ₹1.82644 | ₹913.22 |
| 1,000 | ₹1.61491 | ₹1,614.91 |
| 2,500 | ₹1.39145 | ₹3,478.62 |
| 5,000 | ₹1.25708 | ₹6,285.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.09171 | ₹16,375.65 |
| 30,000 | ₹1.01088 | ₹30,326.40 |
| 45,000 | ₹0.97042 | ₹43,668.90 |
| 75,000 | ₹0.92560 | ₹69,420.00 |
| 1,05,000 | ₹0.89940 | ₹94,437.00 |
| 1,50,000 | ₹0.87422 | ₹1,31,133.00 |