2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H222KM

DigiKey Part Number
478-KGM15AR71H222KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H222KMCT-ND - Cut Tape (CT)
478-KGM15AR71H222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H222KM
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H222KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,234
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.00700₹40.07
50₹2.75840₹137.92
100₹2.35760₹235.76
500₹1.70716₹853.58
1,000₹1.50589₹1,505.89
2,500₹1.29491₹3,237.28
5,000₹1.16799₹5,839.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.00678₹15,101.70
30,000₹0.93074₹27,922.20
45,000₹0.89270₹40,171.50
75,000₹0.85055₹63,791.25
1,05,000₹0.82592₹86,721.60
1,50,000₹0.80223₹1,20,334.50
Manufacturers Standard Package