KGM15AR71H222MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹108.98718
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹108.98718
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.71282
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,234
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,60,494
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43,031
Unit Price: ₹21.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,533
Unit Price: ₹13.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.95946
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,700
Unit Price: ₹17.71000
Datasheet

Direct


KEMET
In Stock: 58,312
Unit Price: ₹24.23000
Datasheet

Direct


YAGEO
In Stock: 7,088
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.39453
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.17868
Datasheet

Upgrade


KEMET
In Stock: 732
Unit Price: ₹38.21000
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H222MM

DigiKey Part Number
478-KGM15AR71H222MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71H222MM
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H222MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹2.83329₹42,499.35
Manufacturers Standard Package