
KGM15AR72A102MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A102MTTR-ND - Tape & Reel (TR) 478-KGM15AR72A102MTCT-ND - Cut Tape (CT) 478-KGM15AR72A102MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A102MT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A102MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.13200 | ₹91.32 |
| 50 | ₹6.44840 | ₹322.42 |
| 100 | ₹5.62840 | ₹562.84 |
| 500 | ₹4.25674 | ₹2,128.37 |
| 1,000 | ₹3.83274 | ₹3,832.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.19884 | ₹12,795.36 |
| 8,000 | ₹2.96366 | ₹23,709.28 |
| 12,000 | ₹2.84606 | ₹34,152.72 |
| 20,000 | ₹2.71567 | ₹54,313.40 |
| 28,000 | ₹2.63946 | ₹73,904.88 |
| 40,000 | ₹2.56620 | ₹1,02,648.00 |