1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A102MT

DigiKey Part Number
478-KGM15AR72A102MTTR-ND - Tape & Reel (TR)
478-KGM15AR72A102MTCT-ND - Cut Tape (CT)
478-KGM15AR72A102MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A102MT
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A102MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,799
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.13200₹91.32
50₹6.44840₹322.42
100₹5.62840₹562.84
500₹4.25674₹2,128.37
1,000₹3.83274₹3,832.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.19884₹12,795.36
8,000₹2.96366₹23,709.28
12,000₹2.84606₹34,152.72
20,000₹2.71567₹54,313.40
28,000₹2.63946₹73,904.88
40,000₹2.56620₹1,02,648.00
Manufacturers Standard Package