
KGM15AR72A103MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A103MTTR-ND - Tape & Reel (TR) 478-KGM15AR72A103MTCT-ND - Cut Tape (CT) 478-KGM15AR72A103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A103MT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A103MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.02100 | ₹120.21 |
| 50 | ₹8.62900 | ₹431.45 |
| 100 | ₹7.57600 | ₹757.60 |
| 500 | ₹5.81294 | ₹2,906.47 |
| 1,000 | ₹5.27060 | ₹5,270.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.45825 | ₹17,833.00 |
| 8,000 | ₹4.15656 | ₹33,252.48 |
| 12,000 | ₹4.00560 | ₹48,067.20 |
| 20,000 | ₹3.83838 | ₹76,767.60 |
| 28,000 | ₹3.74059 | ₹1,04,736.52 |
| 40,000 | ₹3.64658 | ₹1,45,863.20 |