0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51E224ZT

DigiKey Part Number
478-KGM15AV51E224ZTTR-ND - Tape & Reel (TR)
478-KGM15AV51E224ZTCT-ND - Cut Tape (CT)
478-KGM15AV51E224ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51E224ZT
Description
CAP CER 0.22UF 25V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51E224ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,321
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.70900₹67.09
50₹4.67800₹233.90
100₹4.06290₹406.29
500₹3.01736₹1,508.68
1,000₹2.69680₹2,696.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.21690₹8,867.60
8,000₹2.03903₹16,312.24
12,000₹1.95000₹23,400.00
20,000₹1.85137₹37,027.40
28,000₹1.79376₹50,225.28
40,000₹1.73834₹69,533.60
Manufacturers Standard Package