
KGM15AV51H223ZT | |
|---|---|
DigiKey Part Number | 478-KGM15AV51H223ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51H223ZTCT-ND - Cut Tape (CT) 478-KGM15AV51H223ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51H223ZT |
Description | CAP CER 0.022UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51H223ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.52300 | ₹65.23 |
| 50 | ₹4.52880 | ₹226.44 |
| 100 | ₹3.91380 | ₹391.38 |
| 500 | ₹2.90368 | ₹1,451.84 |
| 1,000 | ₹2.59337 | ₹2,593.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.12814 | ₹8,512.56 |
| 8,000 | ₹1.95563 | ₹15,645.04 |
| 12,000 | ₹1.86939 | ₹22,432.68 |
| 20,000 | ₹1.77384 | ₹35,476.80 |
| 28,000 | ₹1.71802 | ₹48,104.56 |
| 40,000 | ₹1.66433 | ₹66,573.20 |