1200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BCG1H122KT

DigiKey Part Number
478-KGM15BCG1H122KTTR-ND - Tape & Reel (TR)
478-KGM15BCG1H122KTCT-ND - Cut Tape (CT)
478-KGM15BCG1H122KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BCG1H122KT
Description
CAP CER 1200PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BCG1H122KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,519
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.17800₹221.78
50₹16.38200₹819.10
100₹14.59290₹1,459.29
500₹11.59048₹5,795.24
1,000₹10.66234₹10,662.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.27131₹37,085.24
8,000₹8.75483₹70,038.64
12,000₹8.49608₹1,01,952.96
20,000₹8.20941₹1,64,188.20
28,000₹8.04179₹2,25,170.12
40,000₹7.88055₹3,15,222.00
Manufacturers Standard Package