0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H104MT

DigiKey Part Number
478-KGM15BR71H104MTTR-ND - Tape & Reel (TR)
478-KGM15BR71H104MTCT-ND - Cut Tape (CT)
478-KGM15BR71H104MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H104MT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H104MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,211
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.24300₹62.43
50₹4.36120₹218.06
100₹3.77400₹377.40
500₹2.78998₹1,394.99
1,000₹2.48900₹2,489.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.03868₹8,154.72
8,000₹1.87187₹14,974.96
12,000₹1.78840₹21,460.80
20,000₹1.69599₹33,919.80
28,000₹1.64194₹45,974.32
40,000₹1.59001₹63,600.40
Manufacturers Standard Package