
KGM21ACG1H272JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H272JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H272JUCT-ND - Cut Tape (CT) 478-KGM21ACG1H272JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H272JU |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H272JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.89640 | ₹494.82 |
| 100 | ₹8.72220 | ₹872.22 |
| 500 | ₹6.74108 | ₹3,370.54 |
| 1,000 | ₹6.13164 | ₹6,131.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.37963 | ₹16,138.89 |
| 6,000 | ₹5.01201 | ₹30,072.06 |
| 9,000 | ₹4.82807 | ₹43,452.63 |
| 15,000 | ₹4.62420 | ₹69,363.00 |
| 21,000 | ₹4.50497 | ₹94,604.37 |
| 30,000 | ₹4.39040 | ₹1,31,712.00 |