10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51E106ML

DigiKey Part Number
478-KGM21AR51E106MLTR-ND - Tape & Reel (TR)
478-KGM21AR51E106MLCT-ND - Cut Tape (CT)
478-KGM21AR51E106MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR51E106ML
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51E106ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,678
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.12400₹311.24
50₹23.35240₹1,167.62
100₹20.98550₹2,098.55
500₹16.96918₹8,484.59
1,000₹15.72886₹15,728.86
2,500₹14.42109₹36,052.72
5,000₹13.63293₹68,164.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹12.98407₹1,29,840.70
20,000₹12.44993₹2,48,998.60
30,000₹12.18236₹3,65,470.80
50,000₹11.88569₹5,94,284.50
70,000₹11.71222₹8,19,855.40
Manufacturers Standard Package